Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.67500 $16.75
100 1.32380 $132.38
500 1.02662 $513.31
1,000 0.81050 $810.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 869-1088-1-ND
Copy   869-1088-1-ND
Quantity Available 6,233
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATP405-TL-H

Copy   ATP405-TL-H
Description MOSFET N-CH 100V 40A ATPAK
Copy   MOSFET N-CH 100V 40A ATPAK
Detailed Description

N-Channel 100V 40A (Ta) 70W (Tc) Surface Mount ATPAK

Copy   N-Channel 100V 40A (Ta) 70W (Tc) Surface Mount ATPAK
Documents & Media
Datasheets ATP405
PCN Design/Specification Lead Frame Material Update 09/Apr/2014
PCN Assembly/Origin Mult Dev Wafer Fab Add 23/Aug/2018
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 40A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 33 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 68nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4000pF @ 20V
FET Feature -
Power Dissipation (Max) 70W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package ATPAK
Package / Case ATPAK (2 leads+tab)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FMBM5551 - ON Semiconductor | FMBM5551CT-ND DigiKey Electronics
  • FMBM5551
  • ON Semiconductor
  • TRANS NPN 160V 0.6A SSOT-6
  • Unit Price $0.49000
  • FMBM5551CT-ND
Additional Resources
Standard Package ? 1
Other Names 869-1088-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 869-1088-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $0.73443
  • Digi-Reel® ? : 869-1088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,233 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:50:53 10/16/2018