Add To Favorites
ATP114-TL-H P-Channel 60V 55A (Ta) 60W (Tc) Surface Mount ATPAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.59900 $15.99
100 1.29530 $129.53
500 1.01868 $509.34
1,000 0.85267 $852.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATP114-TL-HOSCT-ND
Copy   ATP114-TL-HOSCT-ND
Quantity Available 11,894
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATP114-TL-H

Copy   ATP114-TL-H
Description MOSFET P-CH 60V 55A ATPAK
Copy   MOSFET P-CH 60V 55A ATPAK
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

P-Channel 60V 55A (Ta) 60W (Tc) Surface Mount ATPAK

Copy   P-Channel 60V 55A (Ta) 60W (Tc) Surface Mount ATPAK
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 55A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 16 mOhm @ 28A, 10V
Vgs(th) (Max) @ Id -
Gate Charge (Qg) (Max) @ Vgs 92nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4000pF @ 20V
FET Feature -
Power Dissipation (Max) 60W (Tc)
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package ATPAK
Package / Case ATPAK (2 leads+tab)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SUD50P06-15-GE3 - Vishay Siliconix | SUD50P06-15-GE3CT-ND DigiKey Electronics
  • SUD50P06-15-GE3
  • Vishay Siliconix
  • MOSFET P-CH 60V 50A TO-252
  • Unit Price $2.57000
  • SUD50P06-15-GE3CT-ND
  • ATP302-TL-H - ON Semiconductor | ATP302-TL-HOSCT-ND DigiKey Electronics
  • ATP302-TL-H
  • ON Semiconductor
  • MOSFET P-CH 60V 70A ATPAK
  • Unit Price $2.11000
  • ATP302-TL-HOSCT-ND
  • STD35P6LLF6 - STMicroelectronics | 497-15462-1-ND DigiKey Electronics
  • STD35P6LLF6
  • STMicroelectronics
  • MOSFET P-CH 60V 35A DPAK
  • Unit Price $1.42000
  • 497-15462-1-ND
  • ATP304-TL-H - ON Semiconductor | ATP304-TL-HOSCT-ND DigiKey Electronics
  • ATP304-TL-H
  • ON Semiconductor
  • MOSFET P-CH 60V 100A ATPAK
  • Unit Price $3.79000
  • ATP304-TL-HOSCT-ND
  • SQJ457EP-T1_GE3 - Vishay Siliconix | SQJ457EP-T1_GE3CT-ND DigiKey Electronics
  • SQJ457EP-T1_GE3
  • Vishay Siliconix
  • MOSFET P-CH 60V 36A POWERPAKSO-8
  • Unit Price $1.14000
  • SQJ457EP-T1_GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names ATP114-TL-HOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATP114-TL-HOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.80098
  • Digi-Reel® ? : ATP114-TL-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,894 - Immediate
  • Unit Price: Digi-Reel®

06:42:46 12/11/2018