Add To Favorites
Photo Not Available
ASX350CS3C00SPEA0-DP CMOS Image Sensor 720H x 560V 3.75µm x 3.75µm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,160 6.98250 $29,047.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ASX350CS3C00SPEA0-DP-ND
Copy   ASX350CS3C00SPEA0-DP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ASX350CS3C00SPEA0-DP

Copy   ASX350CS3C00SPEA0-DP
Description IMAGE SENSOR VGA 1/5 SOC
Copy   IMAGE SENSOR VGA 1/5 SOC
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

CMOS Image Sensor 720H x 560V 3.75µm x 3.75µm

Copy   CMOS Image Sensor 720H x 560V 3.75µm x 3.75µm
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Active
Type CMOS
Pixel Size 3.75µm x 3.75µm
Active Pixel Array 720H x 560V
Frames per Second 60
Voltage - Supply 1.8V, 2.8V
Package / Case -
Supplier Device Package -
Operating Temperature -40°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 4,160

12:20:24 12/10/2018