USD
Favorite

Photo Not Available
AR1820HSSC00SHEA0-DP1 CMOS Image Sensor 1.34µm x 1.34µm 60-IBGA (10x10)
Price & Procurement
0 In Stock
Factory Stock : 240
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 50.73550 $12,176.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AR1820HSSC00SHEA0-DP1

Datasheet
Digi-Key Part Number AR1820HSSC00SHEA0-DP1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AR1820HSSC00SHEA0-DP1
Copy  
Description IMAGE SENSOR 18MP 1/2.3 CIS
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

CMOS Image Sensor 1.34µm x 1.34µm 60-IBGA (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tray 
Part Status Active
Type CMOS
Pixel Size 1.34µm x 1.34µm
Active Pixel Array -
Frames per Second 60
Voltage - Supply 1.8V, 2.8V
Package / Case 60-LBGA
Supplier Device Package 60-IBGA (10x10)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Associated Product View More

NCP114ASN330T1G

IC REG LINEAR 3.3V 300MA 5TSOP

ON Semiconductor

$0.34000 Details

NCP718ASN330T1G

300 MA LOW IQ WIDE INPUT

ON Semiconductor

$0.41000 Details

NCP718ASNADJT1G

IC REG LIN POS ADJ 300MA TSOT23

ON Semiconductor

$0.41000 Details

NCP718BSN500T1G

300 MA LOW IQ WIDE INPUT

ON Semiconductor

$0.41000 Details

NCP114AMX330TCG

IC REG LINEAR 3.3V 300MA 4UDFN

ON Semiconductor

$0.32000 Details

NCP718ASN500T1G

300 MA LOW IQ WIDE INPUT

ON Semiconductor

$0.41000 Details
Additional Resources
Standard Package 240