Add To Favorites
Photo Not Available
AR0231AT7C00XUEA0-DRBR CMOS Image Sensor 1928H x 1208V 3µm x 3µm 121-IBGA (10x11)
Product Overview
Digi-Key Part Number AR0231AT7C00XUEA0-DRBR-ND
Copy   AR0231AT7C00XUEA0-DRBR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AR0231AT7C00XUEA0-DRBR

Copy   AR0231AT7C00XUEA0-DRBR
Description 2MP 1/3 CIS SO
Copy   2MP 1/3 CIS SO
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

CMOS Image Sensor 1928H x 1208V 3µm x 3µm 121-IBGA (10x11)

Copy   CMOS Image Sensor 1928H x 1208V 3µm x 3µm 121-IBGA (10x11)
Documents & Media
Datasheets AR0231AT
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Part Status Active
Type CMOS
Pixel Size 3µm x 3µm
Active Pixel Array 1928H x 1208V
Frames per Second 60
Voltage - Supply 1.14 V ~ 1.26 V, 2.6 V ~ 3 V
Package / Case 121-LFBGA
Supplier Device Package 121-IBGA (10x11)
Operating Temperature -40°C ~ 125°C (TJ)
 
Environmental & Export Classifications
Lead Free Status Lead free
You May Also Be Interested In
  • CAT24C04C4ATR - ON Semiconductor | CAT24C04C4ATROSCT-ND DigiKey Electronics
  • CAT24C04C4ATR
  • ON Semiconductor
  • IC EEPROM 4K I2C 400KHZ 4WLCSP
  • Unit Price $0.40000
  • CAT24C04C4ATROSCT-ND
Additional Resources
Standard Package ? 2,700
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,700 22.61000 $61,047.00

Submit a request for quotation on quantities greater than those displayed.

00:35:43 9/25/2018