Add To Favorites
Photo Not Available
AR0140AT3C00XUEA0-DPBR2 CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-iBGA (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 25.83000 $129.15
10 23.37000 $233.70
25 21.52520 $538.13
50 19.06500 $953.25
125 18.45000 $2,306.25
250 17.83500 $4,458.75
500 17.22000 $8,610.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AR0140AT3C00XUEA0-DPBR2OS-ND
Copy   AR0140AT3C00XUEA0-DPBR2OS-ND
Quantity Available 0

Factory Stock ?: 70
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AR0140AT3C00XUEA0-DPBR2

Copy   AR0140AT3C00XUEA0-DPBR2
Description 1.0 MP 1/4 CIS
Copy   1.0 MP 1/4 CIS
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-iBGA (9x9)

Copy   CMOS Image Sensor 1280H x 800V 3µm x 3µm 63-iBGA (9x9)
Documents & Media
Datasheets AR0140AT Overview
Environmental Information Material Declaration AR0140AT3C00XUEA0-DPBR2
Online Catalog AR0140AT
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Tray ?
Part Status Active
Type CMOS
Pixel Size 3µm x 3µm
Active Pixel Array 1280H x 800V
Frames per Second 60
Voltage - Supply -
Package / Case 63-BGA
Supplier Device Package 63-iBGA (9x9)
Operating Temperature -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product
  • NCP114ASN330T1G - ON Semiconductor | NCP114ASN330T1GOSCT-ND DigiKey Electronics
  • NCP114ASN330T1G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 300MA 5TSOP
  • Unit Price $0.34000
  • NCP114ASN330T1GOSCT-ND
  • NCP718ASNADJT1G - ON Semiconductor | NCP718ASNADJT1GOSCT-ND DigiKey Electronics
  • NCP718ASNADJT1G
  • ON Semiconductor
  • IC REG LIN POS ADJ 300MA TSOT23
  • Unit Price $0.41000
  • NCP718ASNADJT1GOSCT-ND
  • NCP718ASN330T1G - ON Semiconductor | NCP718ASN330T1GOSCT-ND DigiKey Electronics
  • NCP718ASN330T1G
  • ON Semiconductor
  • 300 MA LOW IQ WIDE INPUT
  • Unit Price $0.41000
  • NCP718ASN330T1GOSCT-ND
  • NCP114AMX330TCG - ON Semiconductor | NCP114AMX330TCGOSCT-ND DigiKey Electronics
  • NCP114AMX330TCG
  • ON Semiconductor
  • IC REG LINEAR 3.3V 300MA 4UDFN
  • Unit Price $0.32000
  • NCP114AMX330TCGOSCT-ND
Additional Resources
Standard Package ? 5
Other Names AR0140AT3C00XUEA0-DPBR2OS
Alternate Package | This part is also available in the following packaging:
  • Tray ? : AR0140AT3C00XUEA0-DPBR-ND
  • Minimum Quantity: 2,600  Non-Stock ?
  • Quantity Available: 2,600 - Factory Stock ?
  • Unit Price: $10.97383

02:21:23 7/21/2019