Photo Not Available
AR0132AT6G00XPEA0-DRBR1 CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm
Product Overview
Digi-Key Part Number AR0132AT6G00XPEA0-DRBR1-ND
Copy   AR0132AT6G00XPEA0-DRBR1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AR0132AT6G00XPEA0-DRBR1

Copy   AR0132AT6G00XPEA0-DRBR1
Description DIGITAL IMAGE SENSOR IBGA
Copy   DIGITAL IMAGE SENSOR IBGA
Detailed Description

CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm

Copy   CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm
Documents & Media
Datasheets AR0132AT
Design Resources Sensor Selector
Industrial Automation Product Selector
PCN Obsolescence/ EOL EOL 23/Dec/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Obsolete
Type CMOS
Pixel Size 3.75µm x 3.75µm
Active Pixel Array 1280H x 960V
Frames per Second 45
Voltage - Supply 1.8 V ~ 2.8 V
Operating Temperature -40°C ~ 105°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

01:34:02 1/22/2019