Add To Favorites
Photo Not Available
AR0130CSSC00SPCA0-DPBR2 CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-iLCC (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 21.46200 $107.31
10 19.41800 $194.18
25 17.88520 $447.13
50 15.84100 $792.05
125 15.33000 $1,916.25
250 14.81900 $3,704.75
500 14.30800 $7,154.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AR0130CSSC00SPCA0-DPBR2OS-ND
Copy   AR0130CSSC00SPCA0-DPBR2OS-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 40
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AR0130CSSC00SPCA0-DPBR2

Copy   AR0130CSSC00SPCA0-DPBR2
Description 1.2 MP 1/3 CIS
Copy   1.2 MP 1/3 CIS
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-iLCC (10x10)

Copy   CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 48-iLCC (10x10)
Documents & Media
Datasheets AR0130CS
Environmental Information Material Declaration AR0130CSSC00SPCA0-DPBR2
Online Catalog AR0130CS
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Part Status Active
Type CMOS
Pixel Size 3.75µm x 3.75µm
Active Pixel Array 1280H x 960V
Frames per Second 60
Voltage - Supply 1.7V ~ 1.95V, 2.5V ~ 3.1V
Package / Case 48-LCC
Supplier Device Package 48-iLCC (10x10)
Operating Temperature -30°C ~ 70°C (TA)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Associated Product
  • NCP114ASN330T1G - ON Semiconductor | NCP114ASN330T1GOSCT-ND DigiKey Electronics
  • NCP114ASN330T1G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 300MA 5TSOP
  • Unit Price $0.34000
  • NCP114ASN330T1GOSCT-ND
  • NCP718ASNADJT1G - ON Semiconductor | NCP718ASNADJT1GOSCT-ND DigiKey Electronics
  • NCP718ASNADJT1G
  • ON Semiconductor
  • IC REG LIN POS ADJ 300MA TSOT23
  • Unit Price $0.41000
  • NCP718ASNADJT1GOSCT-ND
  • NCP718ASN330T1G - ON Semiconductor | NCP718ASN330T1GOSCT-ND DigiKey Electronics
  • NCP718ASN330T1G
  • ON Semiconductor
  • 300 MA LOW IQ WIDE INPUT
  • Unit Price $0.41000
  • NCP718ASN330T1GOSCT-ND
  • NCP114AMX330TCG - ON Semiconductor | NCP114AMX330TCGOSCT-ND DigiKey Electronics
  • NCP114AMX330TCG
  • ON Semiconductor
  • IC REG LINEAR 3.3V 300MA 4UDFN
  • Unit Price $0.32000
  • NCP114AMX330TCGOSCT-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names AR0130CSSC00SPCA0-DPBR2OS
Alternate Package | This part is also available in the following packaging:

17:33:13 7/16/2019