Add To Favorites
AMIS41682CANM1RG 1/1 Transceiver Half CANbus 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.44700 $14.47
100 1.16280 $116.28
500 0.95532 $477.66
1,000 0.79156 $791.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 766-1005-1-ND
Copy   766-1005-1-ND
Quantity Available 7,664
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMIS41682CANM1RG

Copy   AMIS41682CANM1RG
Description IC TXRX CAN HALF DUP 14SOIC
Copy   IC TXRX CAN HALF DUP 14SOIC
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1/1 Transceiver Half CANbus 14-SOIC

Copy   1/1 Transceiver Half CANbus 14-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 70mV
Data Rate -
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number AMIS-41682
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 766-1005-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766-1005-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.71550
  • Digi-Reel® ? : 766-1005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,664 - Immediate
  • Unit Price: Digi-Reel®

04:10:54 12/11/2018