Add To Favorites
AMIS30660CANH2RG 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82700 $8.27
100 0.64490 $64.49
500 0.53270 $266.35
1,000 0.42056 $420.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 766-1003-1-ND
Copy   766-1003-1-ND
Quantity Available 8,311
Can ship immediately

Factory Stock ?: 300,152
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AMIS30660CANH2RG

Copy   AMIS30660CANH2RG
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy   IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy   1/1 Transceiver Half CANbus 8-SOIC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 80mV
Data Rate -
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AMIS-30660
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • NCV7351D13R2G - ON Semiconductor | NCV7351D13R2GOSCT-ND DigiKey Electronics
  • NCV7351D13R2G
  • ON Semiconductor
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $0.92000
  • NCV7351D13R2GOSCT-ND
  • NCV7349D10R2G - ON Semiconductor | NCV7349D10R2GOSCT-ND DigiKey Electronics
  • NCV7349D10R2G
  • ON Semiconductor
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $0.92000
  • NCV7349D10R2GOSCT-ND
  • NCV7344D13R2G - ON Semiconductor | NCV7344D13R2GOSCT-ND DigiKey Electronics
  • NCV7344D13R2G
  • ON Semiconductor
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $0.84000
  • NCV7344D13R2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 766-1003-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 766-1003-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    300,000 - Factory Stock ?
  • Unit Price: $0.38108
  • Digi-Reel® ? : 766-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,311 - Immediate
    300,152 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:17:34 8/24/2019