ADP3199JCPZ-RL - Controller, Intel Processor Voltage Regulator IC 3 Output 32-LFCSP-VQ (5x5)
Product Overview
Digi-Key Part Number ADP3199JCPZ-RL-ND
Copy   ADP3199JCPZ-RL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADP3199JCPZ-RL

Copy   ADP3199JCPZ-RL
Description IC CTRLR SYNC BUCK 2-3PH 32LFCSP
Copy   IC CTRLR SYNC BUCK 2-3PH 32LFCSP
Detailed Description

- Controller, Intel Processor Voltage Regulator IC 3 Output 32-LFCSP-VQ (5x5)

Copy   - Controller, Intel Processor Voltage Regulator IC 3 Output 32-LFCSP-VQ (5x5)
Documents & Media
Datasheets **Internal**ADP3199
PCN Obsolescence/ EOL Multiple Devices 05/Oct/2010
PCN Part Number ADI to ON Semi 19/Dec/2007
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Applications Controller, Intel Processor
Voltage - Input 12V
Number of Outputs 3
Voltage - Output 0.5 V ~ 1.6 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad, CSP
Supplier Device Package 32-LFCSP-VQ (5x5)
Base Part Number ADP3199
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 5,000

12:50:45 12/15/2018