USD
Favorite

7WBD3126AMUTCG Bus Switch 1 x 1:1 8-UDFN (1.8x1.2)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.17825 $534.75

Submit a request for quotation on quantities greater than those displayed.

7WBD3126AMUTCG

Datasheet
Digi-Key Part Number 7WBD3126AMUTCG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7WBD3126AMUTCG
Copy  
Description TRANSLATOR 2BIT BUS SW 8UDFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bus Switch 1 x 1:1 8-UDFN (1.8x1.2)

Copy  
Documents & Media
Datasheets 7WBD3126
PCN Assembly/Origin Logic Products DFN,QFN Qualification 10/Dec/2013
Environmental Information Material Declaration 7WBD3126AMUTCG
HTML Datasheet 7WBD3126
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN
Supplier Device Package 8-UDFN (1.8x1.2)
Base Part Number 7WBD3126
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000