Add To Favorites
74VHCT14AMX Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Product Overview
Digi-Key Part Number 74VHCT14AMXCT-ND
Copy   74VHCT14AMXCT-ND
Quantity Available 1,783
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74VHCT14AMX

Copy   74VHCT14AMX
Description IC INVERTER SCHMITT 6CH 14SOIC
Copy   IC INVERTER SCHMITT 6CH 14SOIC
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Copy   Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Documents & Media
Datasheets 74VHCT14A
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 74VHCT
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74VHCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5 V ~ 0.6 V
Logic Level - High 1.9 V ~ 2.1 V
Max Propagation Delay @ V, Max CL 9.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74VHCT14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MC74VHCT14ADR2GOSTR-ND MC74VHCT14ADR2G ON Semiconductor Tape & Reel (TR) ? 2,500 - Immediate
$0.11302 2,500
You May Also Be Interested In
  • MC74VHCT14ADR2G - ON Semiconductor | MC74VHCT14ADR2GOSCT-ND DigiKey Electronics
  • MC74VHCT14ADR2G
  • ON Semiconductor
  • IC INVERTER SCHMITT 6CH 14SOIC
  • Unit Price $0.41000
  • MC74VHCT14ADR2GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 74VHCT14AMXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52000 $5.20
100 0.38850 $38.85
500 0.30522 $152.61
1,000 0.23586 $235.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHCT14AMXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $0.20878
  • Digi-Reel® ? : 74VHCT14AMXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,783 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:40:43 9/22/2018