Add To Favorites
Product Overview
Digi-Key Part Number 74VHC86MXCT-ND
Quantity Available 1,245
Can ship immediately

Factory Stock ?: 102,500
Manufacturer

Manufacturer Part Number

74VHC86MX

Description IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

XOR (Exclusive OR) IC 4 Channel 14-SOIC

Documents & Media
Datasheets 74VHC86
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 74VHC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74VHC86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74VHCT244AMTCX - ON Semiconductor | 74VHCT244AMTCXCT-ND DigiKey Electronics
  • 74VHCT244AMTCX
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V 20TSSOP
  • Unit Price $0.61000
  • 74VHCT244AMTCXCT-ND
Additional Resources
Standard Package ? 1
Other Names 74VHC86MXCT

18:33:26 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52400 $5.24
100 0.40180 $40.18
500 0.31766 $158.83
1,000 0.25413 $254.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC86MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 102,500 - Factory Stock ?
  • Unit Price: $0.22359
  • Digi-Reel® ? : 74VHC86MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,245 - Immediate
    102,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 74VHC86M-ND
  • Minimum Quantity: 1
  • Quantity Available: 812 - Immediate
    129,800 - Factory Stock ?
  • Unit Price: $0.58000
Send Feedback