Add To Favorites
74VHC374MX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65400 $6.54
100 0.50140 $50.14
500 0.39634 $198.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74VHC374MXCT-ND
Copy   74VHC374MXCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74VHC374MX

Copy   74VHC374MX
Description IC FF D-TYPE SNGL 8BIT 20SOIC
Copy   IC FF D-TYPE SNGL 8BIT 20SOIC
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets 74VHC374
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 74VHC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 120MHz
Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Iq) 4µA
Input Capacitance 4pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Base Part Number 74VHC374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 74VHC374MXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VHC374MXTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.30784
  • Digi-Reel® ? : 74VHC374MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

07:16:31 11/15/2018