Photo Not Available
74VHC139CW Decoder/Demultiplexer 2 x 2:4 Die
Product Overview
Digi-Key Part Number 74VHC139CW-ND
Copy   74VHC139CW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74VHC139CW

Copy   74VHC139CW
Description IC DECODE/DEMUX DUAL
Copy   IC DECODE/DEMUX DUAL
Detailed Description

Decoder/Demultiplexer 2 x 2:4 Die

Copy   Decoder/Demultiplexer 2 x 2:4 Die
Documents & Media
PCN Obsolescence/ EOL EOL Notice 22/Feb/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74VHC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Decoder/Demultiplexer
Circuit 2 x 2:4
Independent Circuits 2
Current - Output High, Low 8mA, 8mA
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case Die
Supplier Device Package Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

16:43:03 1/23/2019