Add To Favorites
74VHC125MX Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Product Overview
Digi-Key Part Number 74VHC125MXCT-ND
Copy   74VHC125MXCT-ND
Quantity Available 3,013
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74VHC125MX

Copy   74VHC125MX
Description IC BUF NON-INVERT 5.5V 14SOIC
Copy   IC BUF NON-INVERT 5.5V 14SOIC
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC

Copy   Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Documents & Media
Datasheets 74VHC125
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 74VHC
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74VHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74VHC125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MC74VHC125DGOS-ND MC74VHC125DG ON Semiconductor Tube ? 1,429 - Immediate
$0.42000 1
Additional Resources
Standard Package ? 1
Other Names 74VHC125MXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51300 $5.13
100 0.38270 $38.27
500 0.30070 $150.35
1,000 0.23236 $232.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 74VHC125M-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,501 - Immediate
    45,100 - Factory Stock ?
  • Unit Price: $0.58000
  • Tape & Reel (TR) ? : 74VHC125MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $0.20568
  • Digi-Reel® ? : 74VHC125MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,013 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:44:18 9/21/2018