Add To Favorites
74VCX08BQX AND Gate IC 4 Channel 14-DQFN (3x2.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60800 $6.08
100 0.46590 $46.59
500 0.36832 $184.16
1,000 0.29466 $294.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74VCX08BQXCT-ND
Copy   74VCX08BQXCT-ND
Quantity Available 2,204
Can ship immediately

Factory Stock ?: 42,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74VCX08BQX

Copy   74VCX08BQX
Description IC GATE AND 4CH 2-INP 14DQFN
Copy   IC GATE AND 4CH 2-INP 14DQFN
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

AND Gate IC 4 Channel 14-DQFN (3x2.5)

Copy   AND Gate IC 4 Channel  14-DQFN (3x2.5)
Documents & Media
Datasheets 74VCX08
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74VCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 1.2 V ~ 3.6 V
Current - Quiescent (Max) 20µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-DQFN (3x2.5)
Package / Case 14-WFQFN Exposed Pad
Base Part Number 74VCX08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 74VCX08BQXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VCX08BQXTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Factory Stock ?
  • Unit Price: $0.25926
  • Digi-Reel® ? : 74VCX08BQXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,204 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:33:58 11/13/2018