Add To Favorites
74VCX00MX NAND Gate IC 4 Channel 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54200 $5.42
100 0.41570 $41.57
500 0.32858 $164.29
1,000 0.26286 $262.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74VCX00MXCT-ND
Copy   74VCX00MXCT-ND
Quantity Available 2,426
Can ship immediately

Factory Stock ?: 37,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74VCX00MX

Copy   74VCX00MX
Description IC GATE NAND 4CH 2-INP 14SOIC
Copy   IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

NAND Gate IC 4 Channel 14-SOIC

Copy   NAND Gate IC 4 Channel  14-SOIC
Documents & Media
Datasheets 74VCX00
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74VCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 1.2 V ~ 3.6 V
Current - Quiescent (Max) 20µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74VCX00
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 74VCX00MXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74VCX00MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 37,500 - Factory Stock ?
  • Unit Price: $0.23128
  • Digi-Reel® ? : 74VCX00MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,426 - Immediate
    37,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:48:39 11/14/2018