USD

74VCX00BQX NAND Gate IC 4 Channel 14-DQFN (3x2.5)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 74VCX00BQXTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39466

74VCX00BQX

Datasheet
Digi-Key Part Number 74VCX00BQXCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74VCX00BQX
Copy  
Description IC GATE NAND 4CH 2-INP 14DQFN
Copy  
Detailed Description

NAND Gate IC 4 Channel 14-DQFN (3x2.5)

Copy  
Documents & Media
Datasheets 74VCX00
Environmental Information Material Declaration 74VCX00BQX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74VCX
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 1.2V ~ 3.6V
Current - Quiescent (Max) 20µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.6V ~ 2V
Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-DQFN (3x2.5)
Package / Case 14-VFQFN Exposed Pad
Base Part Number 74VCX00
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 74VCX00BQXCT