Add To Favorites
Product Overview
Digi-Key Part Number 74LVX86MXCT-ND
Quantity Available 1,174
Can ship immediately

Factory Stock ?: 70,000
Manufacturer

Manufacturer Part Number

74LVX86MX

Description IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

XOR (Exclusive OR) IC 4 Channel 14-SOIC

Documents & Media
Datasheets 74LVX86
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 74LVX
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74LVX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 3.6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.5 V ~ 0.8 V
Logic Level - High 1.5 V ~ 2.4 V
Max Propagation Delay @ V, Max CL 12.8ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74LVX86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 74LVX86MXCT

23:24:17 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52400 $5.24
100 0.40180 $40.18
500 0.31766 $158.83
1,000 0.25413 $254.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVX86MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 70,000 - Factory Stock ?
  • Unit Price: $0.22359
  • Digi-Reel® ? : 74LVX86MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,174 - Immediate
    70,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback