Add To Favorites
Product Overview
Digi-Key Part Number 74LVX02MXCT-ND
Quantity Available 2,190
Can ship immediately

Factory Stock ?: 60,000
Manufacturer

Manufacturer Part Number

74LVX02MX

Description IC GATE NOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

NOR Gate IC 4 Channel 14-SOIC

Documents & Media
Datasheets 74LVX02
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74LVX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NOR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 3.6 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.5 V ~ 0.8 V
Logic Level - High 1.5 V ~ 2.4 V
Max Propagation Delay @ V, Max CL 10.1ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74LVX02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 74LVX02MXCT

02:18:44 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51100 $5.11
100 0.38180 $38.18
500 0.30002 $150.01
1,000 0.23183 $231.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LVX02MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 60,000 - Factory Stock ?
  • Unit Price: $0.20522
  • Digi-Reel® ? : 74LVX02MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,190 - Immediate
    60,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 74LVX02M-ND
  • Minimum Quantity: 1
  • Quantity Available: 423 - Immediate
    61,600 - Factory Stock ?
  • Unit Price: $0.64000
Send Feedback