Add To Favorites
Product Overview
Digi-Key Part Number 74LCX652MTCXCT-ND
Quantity Available 2,097
Can ship immediately
Manufacturer

Manufacturer Part Number

74LCX652MTCX

Description IC TXRX NON-INVERT 3.6V 24TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Transceiver, Non-Inverting 1 Element 8 Bit per Element Push-Pull Output 24-TSSOP

Documents & Media
Datasheets 74LCX652
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74LCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 24mA, 24mA
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 74LCX652
 
Additional Resources
Standard Package ? 1
Other Names 74LCX652MTCXCT

03:24:19 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.03700 $20.37
100 1.63710 $163.71
500 1.34504 $672.52
1,000 1.11446 $1,114.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LCX652MTCXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.00737
  • Digi-Reel® ? : 74LCX652MTCXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,097 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LCX652MTC-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
    12,200 - Factory Stock ?
  • Unit Price: $2.27000
Send Feedback