Add To Favorites
74LCX374MTCX
Product Overview
Digi-Key Part Number 74LCX374MTCXFSCT-ND
Copy   74LCX374MTCXFSCT-ND
Quantity Available 1,129
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LCX374MTCX

Copy   74LCX374MTCX
Description IC FF D-TYPE SNGL 8BIT 20TSSOP
Copy   IC FF D-TYPE SNGL 8BIT 20TSSOP
Documents & Media
Datasheets 74LCX374
PCN Obsolescence/ EOL 1Q2018 Product EOL 31/Mar/2018
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Online Catalog 74LCX
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74LCX
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 150MHz
Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 24mA, 24mA
Voltage - Supply 2 V ~ 3.6 V
Current - Quiescent (Iq) 10µA
Input Capacitance 7pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Base Part Number 74LCX374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 74LCX374MTCXFSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53300 $5.33
100 0.40890 $40.89
500 0.32322 $161.61
1,000 0.25858 $258.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LCX374MTCXFSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 74LCX374MTCXFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,129 - Immediate
  • Unit Price: Digi-Reel®

01:16:35 9/22/2018