USD

Photo Not Available
74LCX16501MEA Universal Bus Transceiver 18-Bit 56-SSOP
Price & Procurement
0 In Stock

74LCX16501MEA

Digi-Key Part Number 74LCX16501MEA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LCX16501MEA
Copy  
Description TXRX 18BIT UNIV BUS LV 56SSOP
Copy  
Detailed Description

Universal Bus Transceiver 18-Bit 56-SSOP

Copy  
Documents & Media
PCN Design/Specification Die Material/Mold Compound 10/Sept/2008
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74LCX
Packaging Tube 
Part Status Obsolete
Logic Type Universal Bus Transceiver
Number of Circuits 18-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 2V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number 74LCX16501
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25