USD

74LCX16500MTDX Universal Bus Transceiver 18-Bit 56-TSSOP
Price & Procurement
0 In Stock
Alternate Package
  • Tube  : 74LCX16500MTD-ND
  • Minimum Quantity: 3,400  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.34064
  • Tape & Reel (TR)  : 74LCX16500MTDXTR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 4,000 - Factory Stock 
  • Unit Price: $1.41120

74LCX16500MTDX

Datasheet
Digi-Key Part Number 74LCX16500MTDXDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74LCX16500MTDX
Copy  
Description TXRX 18BIT UNIV BUS LV 56TSSOP
Copy  
Detailed Description

Universal Bus Transceiver 18-Bit 56-TSSOP

Copy  
Documents & Media
Datasheets 74LCX16500
Environmental Information Material Declaration 74LCX16500MTDX
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Lock Reel Change 23/Nov/2016
Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74LCX
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Logic Type Universal Bus Transceiver
Number of Circuits 18-Bit
Current - Output High, Low 24mA, 24mA
Voltage - Supply 2V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74LCX16500
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 74LCX16500MTDXDKR