Add To Favorites
74LCX14MX Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Product Overview
Digi-Key Part Number 74LCX14MXCT-ND
Copy   74LCX14MXCT-ND
Quantity Available 9,323
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LCX14MX

Copy   74LCX14MX
Description IC INVERTER SCHMITT 6CH 14SOIC
Copy   IC INVERTER SCHMITT 6CH 14SOIC
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Copy   Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Documents & Media
Datasheets 74LCX14
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 74LCX
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74LCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 2 V ~ 3.6 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.4 V ~ 0.6 V
Logic Level - High 1.7 V ~ 2.2 V
Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74LCX14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NC7SZ125M5X - ON Semiconductor | NC7SZ125M5XCT-ND DigiKey Electronics
  • NC7SZ125M5X
  • ON Semiconductor
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price $0.37000
  • NC7SZ125M5XCT-ND
  • FC4SDCBMF24.0-T1 - Fox Electronics | 631-1020-1-ND DigiKey Electronics
  • FC4SDCBMF24.0-T1
  • Fox Electronics
  • CRYSTAL 24.0000MHZ 20PF SMD
  • Unit Price $0.32000
  • 631-1020-1-ND
  • 74LCX07YMTR - STMicroelectronics | 497-13478-1-ND DigiKey Electronics
  • 74LCX07YMTR
  • STMicroelectronics
  • IC BUFFER NON-INVERT 3.6V 14SO
  • Unit Price $0.49000
  • 497-13478-1-ND
Additional Resources
Standard Package ? 1
Other Names 74LCX14MXCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55500 $5.55
100 0.41470 $41.47
500 0.32584 $162.92
1,000 0.25179 $251.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LCX14MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.22289
  • Digi-Reel® ? : 74LCX14MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,323 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74LCX14M-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,066 - Immediate
    59,400 - Factory Stock ?
  • Unit Price: $0.63000

23:46:21 9/22/2018