Add To Favorites
74LCX126MX Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54600 $5.46
100 0.40750 $40.75
500 0.32018 $160.09
1,000 0.24742 $247.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 74LCX126MXCT-ND
Copy   74LCX126MXCT-ND
Quantity Available 2,189
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74LCX126MX

Copy   74LCX126MX
Description IC BUF NON-INVERT 3.6V 14SOIC
Copy   IC BUF NON-INVERT 3.6V 14SOIC
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC

Copy   Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Documents & Media
Datasheets 74LCX126
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74LCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74LCX126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 74LCX126MXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LCX126MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $0.21902
  • Digi-Reel® ? : 74LCX126MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,189 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:53:07 11/17/2018