Add To Favorites
Product Overview
Digi-Key Part Number 74LCX125MXCT-ND
Quantity Available 4,684
Can ship immediately
Manufacturer

Manufacturer Part Number

74LCX125MX

Description IC BUF NON-INVERT 3.6V 14SOIC
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC

Documents & Media
Datasheets 74LCX125
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 74LCX
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74LCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74LCX125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MC74LCX125DR2GOSCT-ND MC74LCX125DR2G ON Semiconductor Cut Tape (CT) ? 199 - Immediate
12,500 - Factory Stock ?
$0.46000 1
You May Also Be Interested In
  • 0705430007 - Molex, LLC | WM4806-ND DigiKey Electronics
  • 0705430007
  • Molex, LLC
  • CONN HEADER 8POS .100 VERT GOLD
  • Unit Price $1.48000
  • WM4806-ND
  • 5033981892 - Molex, LLC | WM11190CT-ND DigiKey Electronics
  • 5033981892
  • Molex, LLC
  • MICRO SD PUSH/PUSH SMALL 8C
  • Unit Price $2.53000
  • WM11190CT-ND
Additional Resources
Standard Package ? 1
Other Names 74LCX125MXCT

19:30:43 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.52100 $5.21
100 0.39970 $39.97
500 0.31600 $158.00
1,000 0.25280 $252.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 74LCX125M-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,716 - Immediate
  • Unit Price: $0.62000
  • Tape & Reel (TR) ? : 74LCX125MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.22243
  • Digi-Reel® ? : 74LCX125MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,684 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback