Add To Favorites
Product Overview
Digi-Key Part Number 74LCX06MXCT-ND
Quantity Available 1,203
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

74LCX06MX

Description IC INVERTER 6CH 6-INP 14SOIC
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Inverter IC 6 Channel Open Drain 14-SOIC

Documents & Media
Datasheets 74LCX06
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 74LCX
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Open Drain
Voltage - Supply 2 V ~ 3.6 V
Current - Quiescent (Max) 10µA
Current - Output High, Low -, 24mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 3.7ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74LCX06
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 74LCX06MXCT

03:05:56 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55400 $5.54
100 0.41390 $41.39
500 0.32518 $162.59
1,000 0.25128 $251.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74LCX06MXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.22242
  • Digi-Reel® ? : 74LCX06MXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,203 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 74LCX06MFS-ND
  • Minimum Quantity: 1
  • Quantity Available: 684 - Immediate
    89,100 - Factory Stock ?
  • Unit Price: $0.57000
Send Feedback