USD

74F402PC Parity Generator 16-Bit 16-DIP
Price & Procurement
0 In Stock

74F402PC

Datasheet
Digi-Key Part Number 74F402PC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74F402PC
Copy  
Description IC 16-BIT GEN/CHKER 16DIP
Copy  
Detailed Description

Parity Generator 16-Bit 16-DIP

Copy  
Documents & Media
Datasheets 74F402
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 74F
Packaging Tube 
Part Status Obsolete
Logic Type Parity Generator/Checker
Number of Circuits 16-Bit
Current - Output High, Low 5.7mA, 16mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
Base Part Number 74F402
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 74F402