Add To Favorites
Product Overview
Digi-Key Part Number 55GN01CA-TB-EOSCT-ND
Quantity Available 8,424
Can ship immediately
Manufacturer

Manufacturer Part Number

55GN01CA-TB-E

Description TRANS NPN BIPOLAR 10V 70MA CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

RF Transistor NPN 10V 70mA 4.5GHz 200mW Surface Mount 3-CP

Documents & Media
Datasheets 55GN01CA
Online Catalog NPN RF Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 10V
Frequency - Transition 4.5GHz
Noise Figure (dB Typ @ f) 1.9dB @ 1GHz
Gain 9.5dB
Power - Max 200mW
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V
Current - Collector (Ic) (Max) 70mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 55GN01CA-TB-EOSCT

17:45:39 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.34900 $3.49
100 0.19740 $19.74
500 0.13076 $65.38
1,000 0.10025 $100.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 55GN01CA-TB-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.08463
  • Digi-Reel® ? : 55GN01CA-TB-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,424 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback