Add To Favorites
2V7002LT3G N-Channel 60V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.27800 $2.78
100 0.15690 $15.69
500 0.08508 $42.54
1,000 0.05856 $58.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2V7002LT3GOSCT-ND
Copy   2V7002LT3GOSCT-ND
Quantity Available 103,229
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2V7002LT3G

Copy   2V7002LT3G
Description MOSFET N-CH 60V .115A
Copy   MOSFET N-CH 60V .115A
Manufacturer Standard Lead Time 36 Weeks
Detailed Description

N-Channel 60V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy   N-Channel 60V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Documents & Media
Datasheets 2N7002L Datasheet
PCN Design/Specification SOT23 27/Sep/2016
HTML Datasheet 2N7002L Datasheet
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 115mA (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 7.5 Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 50pF @ 25V
FET Feature -
Power Dissipation (Max) 225mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B360A-13-F - Diodes Incorporated | B360A-FDICT-ND DigiKey Electronics
  • B360A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 3A SMA
  • Unit Price $0.42000
  • B360A-FDICT-ND
  • 2V7002LT1G - ON Semiconductor | 2V7002LT1GOSCT-ND DigiKey Electronics
  • 2V7002LT1G
  • ON Semiconductor
  • MOSFET N-CH 60V 0.115A SOT-23-3
  • Unit Price $0.30000
  • 2V7002LT1GOSCT-ND
  • 5016 - Keystone Electronics | 36-5016CT-ND DigiKey Electronics
  • 5016
  • Keystone Electronics
  • PC TEST POINT COMPACT
  • Unit Price $0.44000
  • 36-5016CT-ND
  • 1-1469373-1 - TE Connectivity AMP Connectors | 1-1469373-1-ND DigiKey Electronics
  • 1-1469373-1
  • TE Connectivity AMP Connectors
  • MOD ATCA GUIDE R/A FEMALE
  • Unit Price $3.77000
  • 1-1469373-1-ND
  • DMG1013UW-7 - Diodes Incorporated | DMG1013UW-7DICT-ND DigiKey Electronics
  • DMG1013UW-7
  • Diodes Incorporated
  • MOSFET P-CH 20V 820MA SOT323
  • Unit Price $0.40000
  • DMG1013UW-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 2V7002LT3GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2V7002LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.03861
  • Digi-Reel® ? : 2V7002LT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 103,229 - Immediate
  • Unit Price: Digi-Reel®

08:02:57 1/24/2019