USD
Favorite

Price & Procurement
2,406 In Stock
Can ship immediately Factory Stock : 396,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.35000 $3.50
25 0.30600 $7.65
100 0.16610 $16.61
500 0.13548 $67.74
1,000 0.10051 $100.51
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 869-1107-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 396,000 - Factory Stock 
  • Unit Price: $0.08827
  • Cut Tape (CT)  : 869-1107-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,406 - Immediate
    396,000 - Factory Stock 
  • Unit Price: $0.47000

2SK3666-3-TB-E

Datasheet
Digi-Key Part Number 869-1107-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SK3666-3-TB-E
Copy  
Description JFET N-CH 10MA 200MW 3CP
Copy  
Detailed Description

JFET N-Channel 10mA 200mW Surface Mount 3-CP

Copy  
Documents & Media
Datasheets 2SK3666
Environmental Information Material Declaration 2SK3666-3-TB-E
HTML Datasheet 2SK3666
Online Catalog N-Channel JFETs
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Drain to Source Voltage (Vdss) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 1.2mA @ 10V
Current Drain (Id) - Max 10mA
Voltage - Cutoff (VGS off) @ Id 180mV @ 1µA
Input Capacitance (Ciss) (Max) @ Vds 4pF @ 10V
Resistance - RDS(On) 200 Ohms
Power - Max 200mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
Base Part Number 2SK3666
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBF4117

JFET N-CH 40V 0.225W SOT23

ON Semiconductor

$0.48000 Details

CPH3910-TL-E

JFET N-CH 25V .04A CPH3

ON Semiconductor

$0.39000 Details

2SK545-11D-TB-E

JFET N-CH 1MA 125MW CP

ON Semiconductor

$0.49000 Details

2SK3320-BL(TE85L,F

JFET DUAL N-CH USV

Toshiba Semiconductor and Storage

$0.72000 Details

RCLAMP3321P.TNT

TVS DIODE 3.3V 13V SLP1006P2

Semtech Corporation

$0.75000 Details

UCLAMP0571P.TNT

TVS DIODE 5V 15V SGP1610N2

Semtech Corporation

$0.83000 Details
Additional Resources
Standard Package 1
Other Names 869-1107-6