Add To Favorites
Product Overview
Digi-Key Part Number 2SK3666-2-TB-EOSDKR-ND
Quantity Available 8,702
Can ship immediately

Factory Stock ?: 138,000

Manufacturer Part Number


Description JFET NCH 30V 200MW 3CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

JFET N-Channel 10mA 200mW Surface Mount 3-CP

Documents & Media
Datasheets 2SK3666
Online Catalog N-Channel JFETs
Product Attributes Select All
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Drain to Source Voltage (Vdss) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 600µA @ 10V
Current Drain (Id) - Max 10mA
Voltage - Cutoff (VGS off) @ Id 180mV @ 1µA
Input Capacitance (Ciss) (Max) @ Vds 4pF @ 10V
Resistance - RDS(On) 200 Ohms
Power - Max 200mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2SK3666-2-TB-EOSDKR

10:14:52 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.33200 $3.32
100 0.21780 $21.78
500 0.12872 $64.36
1,000 0.09902 $99.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback