USD
Favorite

2SK2394-7-TB-E JFET N-Channel 50mA 200mW Surface Mount 3-CP
Price & Procurement
0 In Stock
Factory Stock : 132,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.46400 $4.64
100 0.34610 $34.61
500 0.27192 $135.96
1,000 0.21012 $210.12
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 2SK2394-7-TB-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 132,000 - Factory Stock 
  • Unit Price: $0.18600
  • Digi-Reel®  : 2SK2394-7-TB-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 132,000 - Factory Stock 
  • Unit Price: Digi-Reel®

2SK2394-7-TB-E

Datasheet
Digi-Key Part Number 2SK2394-7-TB-EOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SK2394-7-TB-E
Copy  
Description JFET N-CH 50MA 200MW CP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

JFET N-Channel 50mA 200mW Surface Mount 3-CP

Copy  
Documents & Media
Datasheets 2SK2394
Environmental Information Material Declaration 2SK2394-7-TB-E
Online Catalog N-Channel JFETs
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Drain to Source Voltage (Vdss) 15V
Current - Drain (Idss) @ Vds (Vgs=0) 16mA @ 5V
Current Drain (Id) - Max 50mA
Voltage - Cutoff (VGS off) @ Id 300mV @ 100µA
Input Capacitance (Ciss) (Max) @ Vds 10pF @ 5V
Power - Max 200mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2SK2394-6-TB-E

JFET N-CH 50MA 200MW CP

ON Semiconductor

$0.54000 Details

2SK932-24-TB-E

JFET N-CH 50MA 200MW CP

ON Semiconductor

$0.46000 Details

NSVJ3910SB3T1G

IC JFET N-CH 25V 50MA 3CPH

ON Semiconductor

$0.58000 Details

CPH3910-TL-E

MOSFET N-CH 25V .04A CPH3

ON Semiconductor

$0.41000 Details
Additional Resources
Standard Package 1
Other Names 2SK2394-7-TB-EOSCT