Add To Favorites
Product Overview
Digi-Key Part Number 2SD1628G-TD-EOSCT-ND
Quantity Available 2,850
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD1628G-TD-E

Description TRANS NPN 20V 5A SOT89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 20V 5A 120MHz 500mW Surface Mount PCP

Documents & Media
Datasheets 2SD1628
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 60mA, 3A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 500mA, 2V
Power - Max 500mW
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package PCP
 
Additional Resources
Standard Package ? 1
Other Names 2SD1628G-TD-EOSCT

17:46:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54600 $5.46
100 0.41890 $41.89
500 0.33114 $165.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SD1628G-TD-EOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.25721
  • Digi-Reel® ? : 2SD1628G-TD-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback