Add To Favorites
2SC6094-TD-E Bipolar (BJT) Transistor NPN 60V 3A 390MHz 1.3W Surface Mount PCP
Product Overview
Digi-Key Part Number 2SC6094-TD-EOSCT-ND
Copy   2SC6094-TD-EOSCT-ND
Quantity Available 1,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SC6094-TD-E

Copy   2SC6094-TD-E
Description TRANS NPN 60V 3A PCP
Copy   TRANS NPN 60V 3A PCP
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 60V 3A 390MHz 1.3W Surface Mount PCP

Copy   Bipolar (BJT) Transistor NPN 60V 3A 390MHz 1.3W Surface Mount PCP
Documents & Media
Datasheets 2SC6094
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 120mV @ 100mA, 1A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V
Power - Max 1.3W
Frequency - Transition 390MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package PCP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SC6094-TD-EOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63500 $6.35
100 0.48700 $48.70
500 0.38502 $192.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SC6094-TD-EOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.29904
  • Digi-Reel® ? : 2SC6094-TD-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®

07:48:01 9/20/2018