Add To Favorites
Product Overview
Digi-Key Part Number 2SB1204S-TL-EOSCT-ND
Quantity Available 1,392
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1204S-TL-E

Description TRANS PNP 50V 8A TP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 8A 130MHz 1W Surface Mount 2-TP-FA

Documents & Media
Datasheets 2SB1204
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 4A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package 2-TP-FA
 
Additional Resources
Standard Package ? 1
Other Names 2SB1204S-TL-EOSCT

15:29:30 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90900 $9.09
100 0.70890 $70.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1204S-TL-EOSTR-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: $0.56857
  • Digi-Reel® ? : 2SB1204S-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,392 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback