Add To Favorites
2SB1203T-TL-E Bipolar (BJT) Transistor PNP 50V 5A 130MHz 1W Surface Mount 2-TP-FA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.86100 $8.61
100 0.67160 $67.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SB1203T-TL-EOSCT-ND
Copy   2SB1203T-TL-EOSCT-ND
Quantity Available 1,600
Can ship immediately

Factory Stock ?: 700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SB1203T-TL-E

Copy   2SB1203T-TL-E
Description TRANS PNP 50V 5A TP-FA
Copy   TRANS PNP 50V 5A TP-FA
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 5A 130MHz 1W Surface Mount 2-TP-FA

Copy   Bipolar (BJT) Transistor PNP 50V 5A 130MHz 1W Surface Mount 2-TP-FA
Documents & Media
Datasheets 2SB1203/2SD1803
Environmental Information Material Declaration 2SB1203T-TL-E
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 5A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 550mV @ 150mA, 3A
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package 2-TP-FA
Base Part Number 2SB1203
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SB1203T-TL-EOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1203T-TL-EOSTR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
    700 - Factory Stock ?
  • Unit Price: $0.53866
  • Digi-Reel® ? : 2SB1203T-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
    700 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:04:49 8/17/2019