USD
Favorite

2SB1122T-TD-E Bipolar (BJT) Transistor PNP 50V 1A 150MHz 500mW Surface Mount PCP
Price & Procurement
5,274 In Stock
Can ship immediately Factory Stock : 16,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.35000 $3.50
25 0.32000 $8.00
100 0.20090 $20.09
500 0.18600 $93.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2SB1122T-TD-EOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
    16,000 - Factory Stock 
  • Unit Price: $0.12648
  • Cut Tape (CT)  : 2SB1122T-TD-EOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,274 - Immediate
    16,000 - Factory Stock 
  • Unit Price: $0.43000

2SB1122T-TD-E

Datasheet
Digi-Key Part Number 2SB1122T-TD-EOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SB1122T-TD-E
Copy  
Description TRANS PNP 50V 1A SOT89-3
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 1A 150MHz 500mW Surface Mount PCP

Copy  
Documents & Media
Datasheets 2SB1122/2SD1622
Environmental Information Material Declaration 2SB1122T-TD-E
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V
Power - Max 500mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package PCP
Base Part Number 2SB1122
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2SB1122T-TD-EOSDKR