Add To Favorites
Product Overview
Digi-Key Part Number 2SB1121T-TD-EOSCT-ND
Quantity Available 2,887
Can ship immediately

Factory Stock ?: 163,000
Manufacturer

Manufacturer Part Number

2SB1121T-TD-E

Description TRANS PNP 25V 2A SOT89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 25V 2A 150MHz 500mW Surface Mount PCP

Documents & Media
Datasheets 2SB1121
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 600mV @ 75mA, 1.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V
Power - Max 500mW
Frequency - Transition 150MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package PCP
 
Additional Resources
Standard Package ? 1
Other Names 2SB1121T-TD-EOSCT

01:36:02 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50300 $5.03
100 0.37580 $37.58
500 0.29526 $147.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SB1121T-TD-EOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    163,000 - Factory Stock ?
  • Unit Price: $0.22152
  • Digi-Reel® ? : 2SB1121T-TD-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,887 - Immediate
    163,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback