USD
Favorite

2SA2124-TD-E Bipolar (BJT) Transistor PNP 30V 2A 440MHz 3.5W Surface Mount PCP
Price & Procurement
3,659 In Stock
Can ship immediately Factory Stock : 16,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.32400 $3.24
25 0.29680 $7.42
100 0.18630 $18.63
500 0.17250 $86.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2SA2124-TD-EOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    16,000 - Factory Stock 
  • Unit Price: $0.11730
  • Cut Tape (CT)  : 2SA2124-TD-EOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,659 - Immediate
    16,000 - Factory Stock 
  • Unit Price: $0.40000

2SA2124-TD-E

Datasheet
Digi-Key Part Number 2SA2124-TD-EOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2SA2124-TD-E
Copy  
Description TRANS PNP 30V 2A SOT89-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 30V 2A 440MHz 3.5W Surface Mount PCP

Copy  
Documents & Media
Datasheets 2SA2124
Environmental Information Material Declaration 2SA2124-TD-E
HTML Datasheet 2SA2124
Online Catalog PNP Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 400mV @ 75mA, 1.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 5V
Power - Max 3.5W
Frequency - Transition 440MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package PCP
Base Part Number 2SA2124
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2SA2124-TD-EOSDKR