Add To Favorites
2SA1593T-TL-E Bipolar (BJT) Transistor PNP 100V 2A 120MHz 1W Surface Mount 2-TP-FA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.53000 $5.30
100 0.40600 $40.60
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2SA1593T-TL-EOSCT-ND
Copy   2SA1593T-TL-EOSCT-ND
Quantity Available 1,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2SA1593T-TL-E

Copy   2SA1593T-TL-E
Description TRANS PNP 100V 2A TP-FA
Copy   TRANS PNP 100V 2A TP-FA
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 100V 2A 120MHz 1W Surface Mount 2-TP-FA

Copy   Bipolar (BJT) Transistor PNP 100V 2A 120MHz 1W Surface Mount 2-TP-FA
Documents & Media
Datasheets 2SA1593/2SC4135
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 5V
Power - Max 1W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package 2-TP-FA
Base Part Number 2SA1593
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2SA1593T-TL-EOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2SA1593T-TL-EOSTR-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: $0.34280
  • Digi-Reel® ? : 2SA1593T-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,370 - Immediate
  • Unit Price: Digi-Reel®

18:52:57 11/16/2018