1V5KE24A
Product Overview
Digi-Key Part Number 1V5KE24ACT-ND
Copy   1V5KE24ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1V5KE24A

Copy   1V5KE24A
Description TVS DIODE 20.5V 33.2V DO201AE
Copy   TVS DIODE 20.5V 33.2V DO201AE
Documents & Media
Datasheets 1V5KE6V8(C)A - 440(C)A
PCN Design/Specification Logo 17/Aug/2017
Mult Dev Part Marking Chg 25/Jun/2018
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20.5V
Voltage - Breakdown (Min) 22.8V
Voltage - Clamping (Max) @ Ipp 33.2V
Current - Peak Pulse (10/1000µs) 45.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AE, Axial
Supplier Device Package DO-201AE
Base Part Number 1V5KE24
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1V5KE24ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1V5KE24ATR-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.40047

12:21:26 1/21/2019