1V5KE16A 22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-201AE
Product Overview
Digi-Key Part Number 1V5KE16ACT-ND
Copy   1V5KE16ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1V5KE16A

Copy   1V5KE16A
Description TVS DIODE 13.6V 22.5V DO201AE
Copy   TVS DIODE 13.6V 22.5V DO201AE
Detailed Description

22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-201AE

Copy   22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-201AE
Documents & Media
Datasheets 1V5KE6V8(C)A - 440(C)A
PCN Design/Specification Logo 17/Aug/2017
Mult Dev Part Marking Chg 25/Jun/2018
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13.6V
Voltage - Breakdown (Min) 15.2V
Voltage - Clamping (Max) @ Ipp 22.5V
Current - Peak Pulse (10/1000µs) 67A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AE, Axial
Supplier Device Package DO-201AE
Base Part Number 1V5KE16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1V5KE16ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1V5KE16ATR-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.40047

16:05:37 4/19/2019