1V5KE120A 165V Clamp 9.1A Ipp Tvs Diode Through Hole DO-201AE
Product Overview
Digi-Key Part Number 1V5KE120ACT-ND
Copy   1V5KE120ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1V5KE120A

Copy   1V5KE120A
Description TVS DIODE 102V 165V DO201AE
Copy   TVS DIODE 102V 165V DO201AE
Detailed Description

165V Clamp 9.1A Ipp Tvs Diode Through Hole DO-201AE

Copy   165V Clamp 9.1A Ipp Tvs Diode Through Hole DO-201AE
Documents & Media
Datasheets 1V5KE6V8(C)A - 440(C)A
PCN Design/Specification Logo 17/Aug/2017
Mult Dev Part Marking Chg 25/Jun/2018
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 102V
Voltage - Breakdown (Min) 114V
Voltage - Clamping (Max) @ Ipp 165V
Current - Peak Pulse (10/1000µs) 9.1A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AE, Axial
Supplier Device Package DO-201AE
Base Part Number 1V5KE120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1V5KE120ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1V5KE120ATR-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.40047

00:45:24 3/25/2019