Add To Favorites
1N5818 Diode Schottky 30V 1A Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.37300 $3.73
100 0.21260 $21.26
500 0.14216 $71.08
1,000 0.10992 $109.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N5818FSCT-ND
Copy   1N5818FSCT-ND
Quantity Available 23,611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5818

Copy   1N5818
Description DIODE SCHOTTKY 30V 1A DO41
Copy   DIODE SCHOTTKY 30V 1A DO41
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 30V 1A Through Hole DO-41

Copy   Diode Schottky 30V 1A Through Hole DO-41
Documents & Media
Datasheets 1N5817 - 19 Datasheet
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 30V
Capacitance @ Vr, F 110pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number 1N5818
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1N5818-T - Diodes Incorporated | 1N5818DICT-ND DigiKey Electronics
  • 1N5818-T
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 1A DO41
  • Unit Price $0.38000
  • 1N5818DICT-ND
  • UR-1640K-TT-2-R - PUI Audio, Inc. | 668-1547-ND DigiKey Electronics
  • UR-1640K-TT-2-R
  • PUI Audio, Inc.
  • ULTRASONIC RECEIVER 20VRMS 2100P
  • Unit Price $5.58000
  • 668-1547-ND
  • UT-1640K-TT-2-R - PUI Audio, Inc. | 668-1549-ND DigiKey Electronics
  • UT-1640K-TT-2-R
  • PUI Audio, Inc.
  • ULTRASONIC TRANSMITTER 20VRMS
  • Unit Price $5.58000
  • 668-1549-ND
  • 1N4148 - ON Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N4148FS-ND
  • BC547BTA - ON Semiconductor | BC547BTACT-ND DigiKey Electronics
  • BC547BTA
  • ON Semiconductor
  • TRANS NPN 45V 0.1A TO-92
  • Unit Price $0.22000
  • BC547BTACT-ND
Additional Resources
Standard Package ? 1
Other Names 1N5818FSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5818FSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.08435

14:43:03 1/19/2019