Add To Favorites
1HP04CH-TL-W P-Channel 100V 170mA (Ta) Surface Mount 3-CPH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.54400 $5.44
100 0.40790 $40.79
500 0.29912 $149.56
1,000 0.23113 $231.13
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1HP04CH-TL-WOSCT-ND
Copy   1HP04CH-TL-WOSCT-ND
Quantity Available 4,084
Can ship immediately

Factory Stock ?: 105,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1HP04CH-TL-W

Copy   1HP04CH-TL-W
Description MOSFET P-CH 100V 0.17A SOT-23
Copy   MOSFET P-CH 100V 0.17A SOT-23
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

P-Channel 100V 170mA (Ta) Surface Mount 3-CPH

Copy   P-Channel 100V 170mA (Ta)  Surface Mount 3-CPH
Documents & Media
Datasheets 1HP04CH
PCN Assembly/Origin 1HP04CH-TL-W Wafer Fab Tsfr 6/Feb/2018
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 170mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V
Rds On (Max) @ Id, Vgs 18 Ohm @ 80mA, 10V
Vgs(th) (Max) @ Id 2.6V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 0.9nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 14pF @ 20V
FET Feature -
Power Dissipation (Max) -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-CPH
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSS123L - ON Semiconductor | BSS123LCT-ND DigiKey Electronics
  • BSS123L
  • ON Semiconductor
  • MOSFET N-CH 100V 0.17A SOT-23
  • Unit Price $0.29000
  • BSS123LCT-ND
  • BSS84PWH6327XTSA1 - Infineon Technologies | BSS84PWH6327XTSA1CT-ND DigiKey Electronics
  • BSS84PWH6327XTSA1
  • Infineon Technologies
  • MOSFET P-CH 60V 150MA SOT-323
  • Unit Price $0.39000
  • BSS84PWH6327XTSA1CT-ND
  • CPH3362-TL-W - ON Semiconductor | CPH3362-TL-WOSCT-ND DigiKey Electronics
  • CPH3362-TL-W
  • ON Semiconductor
  • MOSFET P-CH 100V 0.7A CPH3
  • Unit Price $0.55000
  • CPH3362-TL-WOSCT-ND
  • DMP10H4D2S-7 - Diodes Incorporated | DMP10H4D2S-7DICT-ND DigiKey Electronics
  • DMP10H4D2S-7
  • Diodes Incorporated
  • MOSFET P-CH 100V 0.27A SOT23
  • Unit Price $0.52000
  • DMP10H4D2S-7DICT-ND
  • BSR92PH6327XTSA1 - Infineon Technologies | BSR92PH6327XTSA1CT-ND DigiKey Electronics
  • BSR92PH6327XTSA1
  • Infineon Technologies
  • MOSFET P-CH 250V 140MA SC-59-3
  • Unit Price $0.48000
  • BSR92PH6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 1HP04CH-TL-WOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1HP04CH-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    105,000 - Factory Stock ?
  • Unit Price: $0.20460
  • Digi-Reel® ? : 1HP04CH-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,084 - Immediate
    105,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:29:08 1/20/2019