USD
Favorite

SMUN5111T1G Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 202mW Surface Mount SC-70-3 (SOT323)
Price & Procurement
54,409 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.22600 $2.26
25 0.18920 $4.73
100 0.09240 $9.24
500 0.07708 $38.54
1,000 0.05355 $53.55
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMUN5111T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $0.04977
  • Cut Tape (CT)  : SMUN5111T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,409 - Immediate
  • Unit Price: $0.28000

SMUN5111T1G

Datasheet
Digi-Key Part Number SMUN5111T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMUN5111T1G
Copy  
Description TRANS PREBIAS PNP 202MW SC70-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 202mW Surface Mount SC-70-3 (SOT323)

Copy  
Documents & Media
Datasheets MUNx111, MMUN2111L, DTA114Exx, NSBA114EF3
Environmental Information Material Declaration SMUN5111T1G
PCN Design/Specification Green Compound Update 04/Mar/2015
PCN Assembly/Origin Bond Wire 07/Mar/2020
HTML Datasheet MUNx111, MMUN2111L, DTA114Exx, NSBA114EF3
Online Catalog PNP Pre-biased Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 10 kOhms
Resistor - Emitter Base (R2) 10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Power - Max 202mW
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3 (SOT323)
Base Part Number SMUN5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NVMFS4C03NT1G

MOSFET N-CH 30V 31.4A SO8FL

ON Semiconductor

$0.89000 Details

SZMMBZ33VALT1G

TVS DIODE 26V 46V SOT23-3

ON Semiconductor

$0.25000 Details

NRVA4005T3G

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

$0.36000 Details

NVTFS5C453NLWFTAG

MOSFET N-CH 40V 107A 8WDFN

ON Semiconductor

$0.84000 Details

SZMMSZ4702T1G

DIODE ZENER 15V 500MW SOD123

ON Semiconductor

$0.29000 Details

NCV7708FDWR2G

AUTOMOTIVE DRIVER

ON Semiconductor

$2.92000 Details
Additional Resources
Standard Package 1
Other Names SMUN5111T1GOSDKR